Eaton DS7 480V, 2 HP, 3 Phase Soft Starter, IP20
- RS 제품 번호:
- 123-424
- 제조사 부품 번호:
- 171740 DS7-340SX004N0-L
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩343,680.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩343,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 123-424
- 제조사 부품 번호:
- 171740 DS7-340SX004N0-L
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Power Rating | 2HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Vertical | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V | |
| Overall Length | 94mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA Class No.:321106, CSA File No.:2511305, IEC/EN 60947-4-2, UL File No.:E251034, UL CSA-C22.2 No 0-M91, C-Tick, GB 14048.6, CE, UkrSEPRO, CSA CSA22.2-14, UL 508, CSA-C22.2 No 14-05 | |
| Overall Width | 45mm | |
| Series | DS7 | |
| Overall Depth | 94mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Power Rating 2HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Vertical | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V | ||
Overall Length 94mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA Class No.:321106, CSA File No.:2511305, IEC/EN 60947-4-2, UL File No.:E251034, UL CSA-C22.2 No 0-M91, C-Tick, GB 14048.6, CE, UkrSEPRO, CSA CSA22.2-14, UL 508, CSA-C22.2 No 14-05 | ||
Overall Width 45mm | ||
Series DS7 | ||
Overall Depth 94mm | ||
제외
- COO (Country of Origin):
- GB
Eaton Soft Starter, 2 hp Power Rating, 4A Current Rating - 171740 DS7-340SX004N0-L
This soft starter delivers efficient motor control for industrial applications, designed for 3-phase loads operating between 200 and 480 V AC. With a Compact structure measuring 94mm in length, 45mm in width, and 130mm in height, it weighs only 0.41kg. It operates within an ambient temperature range of -40°C to +40°C, making it suitable for various environments while maintaining a degree of protection rated IP20.
Features & Benefits
• Soft start function reduces inrush current during motor start-up
• Internal bypass contacts enhance energy efficiency and reliability
• Voltage rating supports up to 480 V AC for diverse applications
• Single direction control ensures straightforward motor operation
• Compliant with CSA and UL standards for increased safety
• Can handle a rated operational current of up to 4 A
• Internal bypass contacts enhance energy efficiency and reliability
• Voltage rating supports up to 480 V AC for diverse applications
• Single direction control ensures straightforward motor operation
• Compliant with CSA and UL standards for increased safety
• Can handle a rated operational current of up to 4 A
Applications
• Used for soft starting of three-phase asynchronous motors
• Ideal for industrial automation processes requiring smooth motor control
• Utilised in production lines with high load variability
• Suitable for HVAC systems that demand controlled motor performance
• Ideal for industrial automation processes requiring smooth motor control
• Utilised in production lines with high load variability
• Suitable for HVAC systems that demand controlled motor performance
What is the impact of the internal bypass on performance?
The internal bypass reduces energy losses during normal operation, allowing for efficient motor control by minimising heat dissipation and enhancing overall reliability.
How does the soft start function benefit motor longevity?
The soft start function gradually increases motor voltage, decreasing mechanical stress and thermal impact, which extends the lifespan of both the motor and associated equipment.
What type of external reversing starter solution is required?
An external reversing starter is necessary to allow the soft starter to handle both forward and reverse motor operations, as this model is designed for single direction control only.
관련된 링크들
- Eaton DS7 480V, 30 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 50 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 60 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 10 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 5 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 150 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 125 HP, 3 Phase Soft Starter, IP20
- Eaton DS7 480V, 15 HP, 3 Phase Soft Starter, IP20