Eaton DS7 480V, 30 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

₩1,228,060.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,228,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-435
제조사 부품 번호:
171747 DS7-340SX041N0-L
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Soft Starter

Power Rating

30HP

Number of Phases

3

Mount Type

Vertical

IP Rating

IP20

Maximum Supply Voltage

480V

Overall Length

139mm

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 60947-4-2

Overall Width

90mm

Overall Depth

139mm

Series

DS7

제외

COO (Country of Origin):
GB

Eaton Soft Starter, 30 hp Power Rating, 41A Current Rating - 171747 DS7-340SX041N0-L


This soft starter is an industrial motor starter designed to provide smooth and efficient operation for three-phase asynchronous motors. With a power rating of 30 hp and operating voltage ranging from 200 to 480 V AC, this product is essential for applications requiring reliable motor control. It features Compact dimensions of 139mm in length, 90mm in width, and a height of 175mm, making it a versatile choice for various installations.

Features & Benefits


• Suppresses DC components for enhanced motor performance
• Internal bypass increases operational efficiency
• Soft start function minimises inrush current on motor start-up
• Rated for 41 A ensuring effective load management
• IP20 rated provides protection against dust and contact hazards
• Compatible with control circuits operating at 24 V AC/DC

Applications


• Utilised in branch circuits for robust motor control
• Suitable for soft starting in industrial machinery
• Ideal for HVAC systems requiring gradual motor acceleration
• Applicable in water treatment facilities for pump management

What is the maximum ambient operating temperature for this device?


The maximum ambient operating temperature is +40°C, ensuring optimal performance in various industrial environments.

How does the internal bypass feature benefit motor operations?


The internal bypass allows for Faster motor operation by reducing the need for external bypass components, ultimately saving installation space and costs.

What overload protection options does this starter provide?


This soft starter does not include integrated overload protection, necessitating the use of external overload relays or protective devices depending on the motor application.

How can I ensure correct Terminal capacities are maintained?


It is Crucial to utilise the specified Terminal capacities outlined in the technical specifications to prevent overheating or failure in the electrical connections.

관련된 링크들