Eaton 630 mA, 1A PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

₩251,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩251,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-1533
제조사 부품 번호:
265335 PKZM0-1/AK
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

630mA, 1mA

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKZM 0

Sensing Type

Current

Overall Length

45mm

Overall Width

93mm

IP Rating

IP20, IP00

Overall Depth

94mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

VDE 0660, UL, IEC/EN 60947, CSA, CE

Number of Poles

3

Eaton Motor Protection Circuit Breaker, 1A Rated Operational Current, 3 Poles - XTPR Series - 265335 XTPR001BC1


Need to protect your motor from electrical damage? Take charge with this Eaton motor protection circuit breaker. If your input current exceeds a set limit between 0.63 and 1A, this unit will disrupt it to prevent overload damage. The same happens in a short circuit at 15.5A. If that isn't enough, this hardy device can stand surges of up 6000V AC for additional safety. You'll find units like this used everywhere from mills, fans and pumps to crushers and compressors.

Features & Benefits


• Screw-in terminal type for a simple, speedy setup

• IP20 rating means it's touch-proof and protected from objects larger than 12mm

• 690V AC rated operational voltage, so it's suitable for use in powerful electrical systems

Can I use this unit in challenging environments?


Yes, you can. This circuit breaker is designed to withstand temperatures between -25°C and +40°C when mounted in enclosed spaces. Mounting it in an open space raises the upper threshold to +55°C.

What size is this circuit breaker?


The dimensions of this unit are 94 (H) x 45 (W) x 76mm (D), so it's a space-saving component.

Note

Eaton formerly known as Moeller

관련된 링크들