Eaton 400mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩191,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-2332
제조사 부품 번호:
265333 PKZM0-0,4/AK
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

400mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Motor Protective Circuit Breaker

Series

PKZM 0

Sensing Type

Phase Failure Sensitive

Overall Length

76mm

Overall Width

45mm

Overall Depth

76mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL File No.:E36332, VDE 0660, UL 60947-4-1, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-05, CSA File No.:165628, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL Category Control No.:NLRV

Number of Poles

3

제외

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 400mA, 690V Supply Voltage - 265333 PKZM0-0,4/AK


This motor protection circuit breaker safeguards electrical motors against overload and phase failure. With a current rating of 400mA and a breaking capacity of 150kA, it ensures effective operation in industrial settings.

Features & Benefits


• Phase-failure sensitivity enhances safety

• Operates at a voltage of up to 690V

• Three-pole construction allows for flexible applications

• Provides reliable thermal and magnetic overload protection

• Equipped with a padlock mechanism for secure usage

• Compact design facilitates easy installation on IEC/EN 60715 rails

Applications


• Protects motors in industrial environments

• Suitable for applications requiring high breaking capacity

• Ideal for automation and process control machinery

How it can be determine the appropriate current rating for my needs?


Evaluate the specific motor's requirements along with its operating environment to ensure optimal protection.

What is the expected lifespan of this circuit breaker?


It typically provides up to 100,000 operations, depending on usage conditions.

Can this circuit breaker be used in enclosed environments?


Yes, provided that ambient temperature conditions are maintained within specified ranges.

What type of terminals does it use for connections?


It employs screw terminals for secure electrical connections.

Is it compatible with different motor types?


Yes, it protects various motor types, including those classified under efficiency class IE3.

관련된 링크들