Eaton 160mA PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

Subtotal (1 unit)*

₩191,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 13일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩191,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
272-2330
제조사 부품 번호:
265330 PKZM0-0,16/AK
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

160mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

PKZM0

Series

PKZM 0

Sensing Type

Thermomagnetic

Overall Length

76mm

Overall Width

45mm

IP Rating

IP20

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL CSA-C22.2 No. 60947-4-1-14 CSA 165628 UL 60947-4-1 UL NLRV CSA IEC/EN 60947 CSA Class No.:3211-05 CE VDE 0660 IEC/EN 60947-4-1 UL E36332

Number of Poles

3

제외

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 160mA, 690V Supply Voltage - 265330 PKZM0-0,16/AK


This motor protection circuit breaker safeguards electric motors and enhances operational efficiency. Designed for industrial applications, it effectively prevents phase failure that can cause equipment damage. With a high breaking capacity and compatibility with various voltage ratings, it is essential for reliable motor protection.

Features & Benefits


• Compact three-pole design for flexible installation

• Current rating of 160mA for effective performance

• Screw terminals facilitate easy connectivity

• High breaking capacity of 150kA for managing short circuits

• Phase failure sensitivity to protect against disturbances

• Sturdy construction operates in temperatures from -25 to 40°C

Applications


• Protects three-phase motors

• Suitable for industrial equipment requiring circuit integrity

• Ideal for systems needing manual overload protection

• Compliant with IEC/EN 60715 top-hat rail mounting

• Utilised in environments needing ATEX dust-ex protection

What is the installation process for this component?


Connect the screw terminals to the motor circuits, ensuring all connections are secure.

Can it be used in high-temperature environments?


Yes, it operates efficiently within a temperature range of -25 to 40°C.

How does it protect against short circuits?


Its high breaking capacity of 150kA allows it to safely interrupt excessive currents.

Is it compatible with both manual and automatic systems?


Yes, it functions seamlessly in both manual and automated circuits.

What maintenance does it require?


Regular inspections for secure connections and condition assessments are sufficient.

관련된 링크들