Eaton 25A, 32 A PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

₩358,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩358,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
866-1329
제조사 부품 번호:
156398 PKZM0-32/AK
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Protection Circuit Breaker

Current Rating

25A, 32A

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKZM 0

Sensing Type

Current Transformer

Overall Length

45mm

Overall Width

76mm

Overall Depth

94mm

IP Rating

IP20, IP00

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, VDE 0660 Part 102, IEC/EN 60947-4-1

Number of Poles

3

Eaton Motor Protection Circuit Breaker, 3.19W Heat Dissipation Per Pole, Lockable Design - 156398 PKZM0-32/AK


Shield your industrial devices from electrical hazards with this motor protection circuit breaker from Eaton. It monitors the power supply and promptly shuts down a circuit when a phase failure occurs. This lets you identify and address faults swiftly, so downtime is kept to a minimum. The unit's front-facing rotary handle provides a clear view of the switch's position and at-a-glance confirmation of its status. A lockable design enhances safety by preventing unauthorised personnel from accessing or tampering with sensitive equipment such as wind turbines and HVAC systems.

Features & Benefits


• IP20 rating means it's finger-safe and resistant to dust or objects over 12mm, including tools and wires

• Maximum current rating of 32A for use in high-powered applications

• DIN rail mounting for wide compatibility with existing equipment

What type of conductors can I connect to this breaker's terminals?


You can terminate the device using flexible or solid conductors, so it's a versatile option.

What size is the unit?


The MPCB has a compact size of 94 (H) x 45 (W) x 76mm (D), so it fits into applications where space is at a premium.

Note

Eaton formerly known as Moeller

관련된 링크들