Eaton 160mA, 250 mA PKZM 0 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C

Subtotal (1 unit)*

₩200,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩200,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
312-5219
제조사 부품 번호:
088908 PKZM0-0,25-T
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

160mA, 250mA

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Circuit Breaker

Supply Voltage

690V ac

Motor Protection System

Motor Protection Circuit Breaker

Series

PKZM 0

Sensing Type

Current Transformer

Overall Length

93mm

Overall Width

45mm

IP Rating

IP00, IP20

Overall Depth

76mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, IEC/EN 60947-4-1, VDE 0660 Part 102

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 0.16 to 0.25A, 690V AC Supply Voltage - 088908 PKZM0-0,25-T


This motor protection circuit breaker is designed to safeguard motors in industrial settings. It effectively prevents overloads and phase failures, ensuring the efficient operation of motors. With a maximum supply voltage of 690 V and a current rating of 0.16 A to 0.25 A, this device is vital for protecting equipment.

Features & Benefits


• Robust transformer protection, effectively handling high inrush currents

• Three-pole design for managing multiple motor phases

• Compact dimensions for installation in tight spaces

• Phase-failure sensitivity for enhanced operational safety

• Screw terminal connections simplify wiring and reduce installation time

• Rated short-circuit breaking capacity of 150 kA for added security

Applications


• Motor protection in manufacturing facilities

• Suitable for applications with transformers experiencing high inrush currents

• Compatible with electrical control panels across various industrial sectors

• Commonly used in automation systems to improve safety

What is the connection type?


The connection type is screw terminals, ensuring an efficient installation process.

How does it handle overload conditions?


It features an adjustable overload release current setting ranging from 0.16 A to 0.25 A for optimal protection.

Can it be mounted on a DIN rail?


Yes, it is designed for easy top-hat rail mounting, streamlining the installation process.

What is the operating temperature range?


It operates effectively between -25°C and 55°C for versatile use in various environments.

Is it suitable for cyclic operation?


Yes, the circuit breaker can manage an operating frequency of up to 40 operations per hour.

Note

Eaton formerly known as Moeller

관련된 링크들