Eaton 160mA PKZM 01 Motor Protection Circuit Breaker, 690V, 40 °C, -25 °C
- RS 제품 번호:
- 272-2366
- 제조사 부품 번호:
- 286068 PKZM01-0,16-G
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩229,000.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩229,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-2366
- 제조사 부품 번호:
- 286068 PKZM01-0,16-G
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 160mA | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Phase Failure Sensitive | |
| Series | PKZM 01 | |
| Overall Length | 158mm | |
| Overall Width | 117mm | |
| IP Rating | IP65 | |
| Overall Depth | 158mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CSA Std. C22.2 No. 14, IEC 60947-4-1, IEC/EN 60947, UL 508, VDE VDE 0660 | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 160mA | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Phase Failure Sensitive | ||
Series PKZM 01 | ||
Overall Length 158mm | ||
Overall Width 117mm | ||
IP Rating IP65 | ||
Overall Depth 158mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CSA Std. C22.2 No. 14, IEC 60947-4-1, IEC/EN 60947, UL 508, VDE VDE 0660 | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
Eaton PKZM01 Series Motor Protection Circuit Breaker, 160mA, 690V Supply Voltage - 286068 PKZM01-0,16-G
This motor protection circuit breaker is engineered to protect electrical motors, ensuring consistent operation and safety. With a current setting of 160mA and robust construction, it plays a critical role in industrial automation systems. The device operates efficiently within a voltage range of up to 690V, making it suitable for applications that focus on motor protection.
Features & Benefits
• Three-pole design offers comprehensive protection for motors
• High breaking capacity of 50kA increases safety
• Phase-failure sensitivity helps prevent motor damage
• Durable screw terminal connections facilitate easy installation
• Compact design enables flexible mounting options
• Compatible with motors of efficiency class IE3
Applications
• Utilised with three-phase motors in industrial settings
• Suitable for direct-on-line motor starters and control panels
• Ideal for applications requiring a high breaking capacity
• Operates efficiently in ambient temperatures ranging from -25°C to 40°C
What is the maximum voltage this device can handle?
It can safely operate at voltages up to 690V.
How is this device mounted?
It can be easily snapped onto an IEC/EN 60715 top-hat rail, which comes in heights of 7.5mm or 15mm.
Can this circuit breaker protect against overload conditions?
Yes, it includes an overload release mechanism that activates between 0.1A and 0.16A.
What types of connections are supported?
It accommodates screw terminal connections for both flexible and solid conductors.
What is the environmental operating range for this device?
It operates effectively in temperatures ranging from -25 to 40°C during use and can be stored at temperatures from -40 to 80°C.
관련된 링크들
- Eaton 100mA, 160 mA PKZM 01 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C
- Eaton 160mA, 250 mA PKZM 01 Motor Protection Circuit Breaker, 690V ac, 55 °C, -25 °C
- Eaton 20A PKZM 01 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 16A PKZM 01 Motor Protection Circuit Breaker, 690V, 40 °C, -25 °C
- Eaton 12A PKZM 01 Motor Protection Circuit Breaker, 690V, 40 °C, -25 °C
- Eaton 10A PKZM 01 Motor Protection Circuit Breaker, 690V, -25 °C, -40 °C
- Eaton 25A PKZM01-25 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C
- Eaton 250mA PKZM 01 Motor Protection Circuit Breaker, 690V, 40 °C, -25 °C