RS Better World

Schneider Electric 630A LV432641 Motor Protection Circuit Breaker, 220V, 240 V

Subtotal (1 unit)*

₩3,700,526.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,700,526.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
276-9260
제조사 부품 번호:
LV432641
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

630A

Motor Protection Component

Motor Controller

Supply Voltage

220V, 240V

Series

LV432641

Standards/Approvals

REACH Declaration, EU RoHS Declaration, Green Premium product, China RoHS Declaration

Better World Verification

Byggvarubedömningen

Better World Product

Yes

제외

COO (Country of Origin):
IT

Schneider Electric MT400/630 Motor Protection Circuit Breaker, 630A Current Rating, 630A Current Rating Supply Voltage - LV432641


This motor protection circuit breaker is an essential component in electrical protection equipment, designed specifically for motor control applications. Operating at a current rating of 630A and a supply voltage of 240V, it effectively safeguards motors against overloads and short circuits. Its compact design enables seamless integration into existing systems, making it a practical choice for various industrial environments.

Features & Benefits


• Automatic spring charging for efficient performance

• Quick circuit breaker response time enhances safety

• Impulse control signal type facilitates reliable operation

• Fixed mounting mode simplifies installation processes

• Locking options allow secure operation in the OFF position

Applications


• Ideal for motor control in automation processes

• Used with low voltage electrical systems

• Suitable for industrial circuit breaker installations

• Effective in protecting motor mechanisms under varying loads

What are the typical operating frequencies for use in industrial settings?


The maximum operating frequency is four operations per minute, ensuring optimal functionality without wear.

How does this device handle circuit interruptions?


It features a response time of less than 700 ms to open and less than 80 ms to close, offering rapid disconnection during faults.

Can I use it in environments with variable supply voltage?


Yes, it operates within a voltage range of 220 to 240 V AC for 50/60 Hz and 208 to 277 V AC for 60 Hz applications, providing flexibility.

What kind of locking options are available for security?


It supports padlocking in the OFF position with the capability for one to three padlocks, increasing safety during maintenance.

관련된 링크들