RS Better World
Schneider Electric 630A ComPacT NSX Motor Protection Unit, 380V, 415 V
- RS 제품 번호:
- 221-1026
- 제조사 부품 번호:
- LV432642
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,752,580.00
제조사가 재고 비축중
- 2027년 1월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,752,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 221-1026
- 제조사 부품 번호:
- LV432642
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Current Rating | 630A | |
| Product Type | Motor Protection Unit | |
| Supply Voltage | 380V, 415V | |
| Motor Protection System | MT 400/630 | |
| Series | ComPacT NSX | |
| Overall Length | 196mm | |
| Overall Width | 170mm | |
| Overall Depth | 170mm | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Current Rating 630A | ||
Product Type Motor Protection Unit | ||
Supply Voltage 380V, 415V | ||
Motor Protection System MT 400/630 | ||
Series ComPacT NSX | ||
Overall Length 196mm | ||
Overall Width 170mm | ||
Overall Depth 170mm | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
This is a Schneider Electric standard motor mechanism for Compact NSX 400/630 and PowerPact Multistandard L frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible.
Control signal type impulse, maintained
Response time < 700 ms (opening), < 80 ms (closing)
관련된 링크들
- Schneider Electric 630A ComPacT NSX Motor Protection Unit, 110V, 130 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit, 440V, 480 V
- Schneider Electric 100A ComPacT NSX Motor Protection Unit, 48V, 60 V
- Schneider Electric 160A ComPacT NSX Motor Protection Unit, 24V, 30 V
- Schneider Electric 100A ComPacT NSX Motor Protection Unit, 110V, 130 V
- Schneider Electric, ComPact ComPact NSX400, ComPact ComPact NSX630, ComPact ComPact NSX DC, PowerPact PowerPact L,
- Schneider Electric Nsx400.630, Nsx400.630 Dc, Powerpact Multistandard Padlock Device for use with Compact NSX 400/630
- Schneider Electric ComPact NSX DC, Compact Nsx Mounting Base for use with Compact NSX 400/630