RS Better World
Schneider Electric 100A ComPacT NSX Motor Protection Unit, 48V, 60 V
- RS 제품 번호:
- 221-0953
- 제조사 부품 번호:
- LV429437
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩1,739,682.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,739,682.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 221-0953
- 제조사 부품 번호:
- LV429437
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Motor Protection Unit | |
| Current Rating | 100A | |
| Supply Voltage | 48V, 60V | |
| Motor Protection System | MT 100/160 | |
| Series | ComPacT NSX | |
| Overall Length | 170mm | |
| Overall Width | 107mm | |
| Overall Depth | 120mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Motor Protection Unit | ||
Current Rating 100A | ||
Supply Voltage 48V, 60V | ||
Motor Protection System MT 100/160 | ||
Series ComPacT NSX | ||
Overall Length 170mm | ||
Overall Width 107mm | ||
Overall Depth 120mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- IT
The Schneider Electric standard motor mechanism is for Compact NSX 100/160 and PowerPact Multistandard H frame devices that allows automatic device spring-charging. It helps the circuit breaker to feature a high mechanical endurance as well as easy and sure opening or closing operations. It provides a double insulation of the front face and all indications remain visible and accessible. The control voltage of this motor mechanism module is 48VDC to 60VDC.
Control signal type Impulse maintained
Response time < 700 ms (opening), < 80 ms (closing)
Maximum operating frequency 4 per minute
관련된 링크들
- Schneider Electric 630A ComPacT NSX Motor Protection Unit, 110V, 130 V
- Schneider Electric 160A ComPacT NSX Motor Protection Unit, 24V, 30 V
- Schneider Electric 100A ComPacT NSX Motor Protection Unit, 110V, 130 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit, 440V, 480 V
- Schneider Electric 630A ComPacT NSX Motor Protection Unit, 380V, 415 V
- Schneider Electric Screw Protection Cover Protection Module for use with Compact NSX
- Schneider Electric NSX Motor Mechanism for use with ComPact NSX250
- Schneider Electric Motor Mechanism ComPacT NSX Series Motor Operator for Use with Motor