Eaton 10A, 6.3 A PKZM 0 Motor Protection Circuit Breaker, 690V, 55 °C, -25 °C

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
229-9467
제조사 부품 번호:
229678 PKZM0-10-C
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

10A, 6.3A

Product Type

Motor Protection Circuit Breaker

Motor Protection Component

Motor Controller

Supply Voltage

690V

Motor Protection System

IE3 Efficiency Class Motor

Series

PKZM 0

Overall Length

92.4mm

Overall Width

45mm

Overall Depth

76mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

CSA - C22.2 No. 60947-4-1-14, IEC/EN 60947-4-1, UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
DE

Eaton PKZM0 Series Motor Protection Circuit Breaker, 6.3 to 10A, 690V Supply Voltage - 229678 PKZM0-10-C


This motor protection circuit breaker is designed to ensure safety in industrial applications by protecting motors from overloads and phase failures. It accommodates motors with an IE3 efficiency class, aligning with current energy efficiency requirements. The spring clamp terminals facilitate secure connectivity, making it suitable for automation and electrical control systems.

Features & Benefits


• High breaking capacity of 150kA for improved protection

• Phase failure sensitivity to prevent motor damage

• Rated operational current range of 6.3 to 10A for versatility

• Compatible with 690V systems

• Compact design for easy installation on standard rails

• Finger-proof protection for increased safety

Applications


• Designed for use with IE3 efficiency motors

• Ideal for industrial automation control panels

• Suitable for three-phase motor control applications

• Applicable in environments requiring high electrical safety standards

• Utilised across sectors, including manufacturing and machinery

What is the optimal operating temperature range for this device?


It operates effectively between -25°C and 40°C.

How does it connect to the motor?


It features spring clamp terminals for a secure connection.

Can this device be used in high-altitude locations?


Yes, it is suitable for altitudes up to 2000m.

What type of motors can it protect?


It is compatible with motors rated up to 10A.

Is installation on a rail system possible?


Yes, it can be snapped onto IEC/EN 60715 top-hat rails for 7.5mm or 15mm heights.

Note

Replacement part code: PKZM0-10-PI / Eaton formerly known as Moeller

관련된 링크들