RS Better World
Siemens 20A, 25 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- RS 제품 번호:
- 203-3906
- 제조사 부품 번호:
- 3RV2021-4DA15
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩711,580.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩711,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 203-3906
- 제조사 부품 번호:
- 3RV2021-4DA15
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Current Rating | 20A, 25A | |
| Product Type | Motor Protection Circuit Breaker | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Motor Protection System | Circuit Breaker | |
| Series | 3RV2 | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 97mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Number of Poles | 3 | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Current Rating 20A, 25A | ||
Product Type Motor Protection Circuit Breaker | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Motor Protection System Circuit Breaker | ||
Series 3RV2 | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 97mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Number of Poles 3 | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Siemens 3RV2 Series Motor Protection Circuit Breaker, 20 to 25A, 20 to 690V Supply Voltage - 3RV2021-4DA15
This motor protection circuit breaker safeguards electrical motors against overloads and short circuits, making it essential for industrial applications. It is a critical component of electrical protection systems in modern machinery, enhancing performance and durability.
Features & Benefits
• Current rating of 20 to 25A
• Designed for voltages up to 690V
• Consistent breaking capacity of 4kA
• Thermal overload release for protection
• Auxiliary switch functionality for versatile integration
• IP20 protection class against dust ingress
Applications
• Utilised with three-phase AC motors in industrial environments
• Employed in motor control centres for improved protection
• Suitable for assembly lines and automated manufacturing equipment
• Compatible with various multi-pole circuit configurations
What installation height can the device handle?
It can be installed at altitudes up to 2000m above sea level.
How does it respond to a short circuit event?
It features a magnetic short-circuit trip unit that activates quickly during an overcurrent condition.
Can it be mounted in any position?
Yes, the device allows for flexible mounting positions.
What maintenance practices should be followed?
Regular inspections for dust accumulation and ensuring proper tightening of connections are recommended.
Is it suitable for outdoor installation?
No, it is intended for indoor use only, with a protection class of IP20.
관련된 링크들
- Siemens 20A, 25 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 3.2A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 320mA 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 2.2A, 3.2 A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 32A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 25A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 4A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C