RS Better World
Siemens 40A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- RS 제품 번호:
- 160-771
- 제조사 부품 번호:
- 3RV2131-4UA10
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,161,280.00
제조사가 재고 비축중
- 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,161,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 160-771
- 제조사 부품 번호:
- 3RV2131-4UA10
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 40A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 20V, 690V | |
| Motor Protection System | 3RV2 | |
| Series | 3RV2 | |
| Overall Length | 140mm | |
| Overall Width | 75mm | |
| Overall Depth | 149mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CE, RoHS, UKCA, UL | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Number of Poles | 3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 40A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 20V, 690V | ||
Motor Protection System 3RV2 | ||
Series 3RV2 | ||
Overall Length 140mm | ||
Overall Width 75mm | ||
Overall Depth 149mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CE, RoHS, UKCA, UL | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Number of Poles 3 | ||
- COO (Country of Origin):
- DE
The Siemens circuit breaker is expertly designed for motor protection, offering a reliable solution for managing electrical current. It combines robust features with a compact design, ensuring seamless integration into various industrial applications. Engineered for durability, this device features thermal overload protection and magnetic short-circuit trip functions, making it a vital component in safeguarding your motors. With its high breaking capacity and extensive operational range, it adapts effortlessly to demanding environments, providing peace of mind and operational efficiency. The versatile mounting options and user-friendly installation make it a practical choice for manufacturers seeking reliability.
Compact design suits various mounting positions
High breaking capacity ensures circuit safety
Handles high temperatures and humidity levels
Robust service life for demanding applications
User-friendly screw-type terminals for installation
관련된 링크들
- Siemens 20A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 36A 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 32A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 45A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 52A 3RV2 Motor Protection Circuit Breaker, 690V, 60 °C, -20 °C
- Siemens 59A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 80A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C
- Siemens 25A SIRIUS 3RV2 Motor Protection Circuit Breaker, 20V, 690 V, 60 °C, -20 °C