Siemens 25A 3RV20 Motor Protection Unit, 690V, 60 °C, -50 °C

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
157-520
제조사 부품 번호:
3RV2031-4DA10-0BA0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Current Rating

25A

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

SIRIUS

Series

3RV20

Overall Length

140mm

Overall Width

55mm

Overall Depth

149mm

IP Rating

IP20

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS Directive, EAC, CE, UKCA

Number of Poles

3

COO (Country of Origin):
DE
The Siemens Circuit Breaker offers exceptional motor protection, designed specifically for demanding industrial applications. With a Class 10 rating, it is adept at managing overload and short circuit conditions, ensuring the safety and longevity of connected equipment. The robust construction includes features like thermal overload release and a rapid response mechanism to detect faults. Built for reliability, this product stands out by combining advanced technology with practicality, making it an ideal choice for professionals seeking dependable motor protection solutions.

Compact design allows for versatile installation in various environments

IP20 protection rating

Durable construction enhances product longevity and performance

Wide operating temperature range ensures functionality in extreme conditions

관련된 링크들