onsemi NCV7725DQBR2G DC Motor Driver, 45 V 1.1 A 24-Pin, SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
202-7283
제조사 부품 번호:
NCV7725DQBR2G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

DC Motor Driver

Maximum Collector Emitter Voltage (Vceo)

45 V

Maximum IGBT Collector Current

1.1 A

Pin Count

24

Package Type

SSOP

Configuration

Half Bridge

Maximum Supply Voltage

45 V

Mount Type

Surface

The ON Semiconductor NCV7725B is a ten channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states.

Low quiescent Current sleep mode

Integrated freewheeling protection (LS and HS)

16 Bit frame error detection

관련된 링크들