- RS 제품 번호:
- 189-0492
- 제조사 부품 번호:
- NCV7726DQBR2G
- 제조업체:
- onsemi
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(2개가 1팩안에)
₩6,709.861
수량 | 한팩당 | 한팩당* |
2 - 624 | ₩6,709.861 | ₩13,419.722 |
626 - 1248 | ₩6,540.821 | ₩13,083.367 |
1250 + | ₩6,440.777 | ₩12,881.553 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 189-0492
- 제조사 부품 번호:
- NCV7726DQBR2G
- 제조업체:
- onsemi
제정법과 컴플라이언스
제품 세부 사항
The NCV7726B is a twelve channel half-bridge driver with protection features designed specifically for automotive and industrial motion control applications. The product has independent controls and diagnostics, and the drivers can be operated in forward, reverse, brake, and high impedance states. The device is controlled via a 16 bit SPI interface and is daisy chain compatible.
Low Quiescent Current Sleep Mode
High Side and Low Side Drivers Connected in a Half Bridge Configuration
Integrated Freewheeling Protection (LS and HS)
0.5 A Peak Current
RDS(on) = 0.85 Ω (typ.)
5 MHz SPI Control
Compliance with 5 V and 3. 3 V Systems
Undervoltage and Overvoltage Lockout
Overcurrent Protection, Overtemperature Protection
Under Load Detection
Discriminated Fault Reporting
16-Bit Frame Detection
Daisy Chain Compatible with Multiple of 8 bit Devices
Applications
Automotive
Industrial
DC Motor Management for HVAC Application
High Side and Low Side Drivers Connected in a Half Bridge Configuration
Integrated Freewheeling Protection (LS and HS)
0.5 A Peak Current
RDS(on) = 0.85 Ω (typ.)
5 MHz SPI Control
Compliance with 5 V and 3. 3 V Systems
Undervoltage and Overvoltage Lockout
Overcurrent Protection, Overtemperature Protection
Under Load Detection
Discriminated Fault Reporting
16-Bit Frame Detection
Daisy Chain Compatible with Multiple of 8 bit Devices
Applications
Automotive
Industrial
DC Motor Management for HVAC Application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Motor Type | DC |
Output Configuration | Half Bridge |
Maximum Output Current | 500mA |
Maximum Supply Voltage | 5.25 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 3.15 V |
Typical Switching Frequency | 5 (Maximum)MHz |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.64 x 3.9 x 1.65mm |
Automotive Standard | AEC-Q100 |
Length | 8.64mm |
Product Length | 8.64mm |
Width | 3.9mm |
Product Height | 1.65mm |
Maximum Operating Temperature | +150 °C |
Product Width | 3.9mm |
Height | 1.65mm |