STMicroelectronics STSPIN32G0B2, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B2
- RS 제품 번호:
- 365-208
- 제조사 부품 번호:
- STSPIN32G0B2
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,680.00
일시적 품절
- 2027년 4월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩7,680.00 |
| 10 + | ₩6,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 365-208
- 제조사 부품 번호:
- STSPIN32G0B2
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Motor Type | Brushless DC Motor | |
| Product Type | Brushless DC Motor Controller | |
| Configuration | Three Phase | |
| Mount Type | Surface | |
| Package Type | SPIN32G0B2 | |
| Output Current | 15mA | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 6.7V | |
| Maximum Supply Voltage | 48V | |
| Typical Switching Frequency | 330kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STSPIN32G0 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Motor Type Brushless DC Motor | ||
Product Type Brushless DC Motor Controller | ||
Configuration Three Phase | ||
Mount Type Surface | ||
Package Type SPIN32G0B2 | ||
Output Current 15mA | ||
Pin Count 48 | ||
Minimum Supply Voltage 6.7V | ||
Maximum Supply Voltage 48V | ||
Typical Switching Frequency 330kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STSPIN32G0 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- TH
The STMicroelectronics Advanced brushless motor controller with embedded STM32G0 MCU is a highly integrated system-in-package providing solution suitable for driving three phase brushless motors using different driving modes extremely reducing the BOM and area. It is composed by four part numbers, for full flexibility in balancing the resources among op-amp for current sensing, GPIOs and specifically dedicated features like a precise reference for the ADC. The high and low side switches of the same half-bridge cannot be simultaneously driven high thanks to an integrated interlocking function.
12 V LDO linear regulator with thermal protection
5 channel DMA controller with flexible mapping
Advanced control timer dedicated for motor control
Up to 3 rail to rail operation amplifiers for signal conditioning
Comparator for overcurrent protection
Standby mode for low power consumption
관련된 링크들
- STMicroelectronics STSPIN32G0B2, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B2
- STMicroelectronics STSPIN32G0B1, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0B1
- STMicroelectronics STSPIN32G0A1TR, Brushless DC Motor Brushless DC Motor Controller 48-Pin, SPIN32G0A1
- STMicroelectronics Six-Step Brushless Motor Driver Brushless DC Motor for STSPIN32F0B
- STMicroelectronics STEVAL Brushless DC Motor for STSPIN32F0 for STSPIN32F0
- STMicroelectronics STSPIN32F0B, Brushless Brushless DC Motor Controller 48-Pin, VFQFPN
- STMicroelectronics STSPIN32F0A Advanced 3-Phase BLDC Driver Brushless DC Motor for STEVAL-SPIN3202 for STM32 PMSM FOC
- STMicroelectronics STSPIN32G4TR, Brushless DC Motor Motor Driver IC 64-Pin, FPN