Siemens Cable Assembly BPZ Series Cable Harness for Use with Synco 700 Controllers

Subtotal (1 unit)*

₩1,412,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,412,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5234
제조사 부품 번호:
RMZ791 / BPZ:RMZ791
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Cable Assembly

Product Type

Cable Harness

For Use With

Synco 700 Controllers

Series

BPZ

Standards/Approvals

RoHS, EN 60730-1

COO (Country of Origin):
CH

Siemens Detached Operator Unit with 3m Cable, 82 x 42 mm Display - RMZ791


This detached operator unit by Siemens comes with a 3m cable. It offers a seamless connection between the operator unit and the controller for efficient data transfer and control. The high-quality design ensures reliable performance in diverse settings, making it a versatile solution for complex systems.

Features & Benefits


• 3m length cable harness for flexible installation options

• Allows for easy installation and setup with the provided set of screws

• Reliable connection with the 10-polar terminal strip for secure data transfer

• LCD display for clear visibility of controller settings and data

• Lightweight and durable design for long-lasting performance

Applications


• Ideal for use with heating controllers RMH7, RMK7, and universal controllers RMU7

• Suitable for applications requiring precise data transmission and control interface connectivity

• Designed for use in automation systems that rely on accurate controller settings

Can it be used with any controller type?


The operator unit is specifically designed for use with Siemens heating controllers RMH7, RMK7, and RMU7, ensuring seamless compatibility.

Will it work with controllers from other manufacturers?


The Siemens operator unit is optimised for use with Siemens controllers for efficient data transfer and reliable performance.

Is the cable harness easy to install?


With the provided set of screws and clear instructions, the installation process of the cable harness is straightforward and hassle-free.

관련된 링크들