Siemens QAW740 Series Room Device Time Switch Controller for Use with Synco 700 Controller, 7.5 mA Max 24V dc
- RS 제품 번호:
- 287-8734
- 제조사 부품 번호:
- QAW740 / BPZ:QAW740
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩730,440.00
제조사가 재고 비축중
- 2026년 11월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩730,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-8734
- 제조사 부품 번호:
- QAW740 / BPZ:QAW740
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Room Device Time Switch Controller | |
| For Use With | Synco 700 Controller | |
| Maximum Current | 7.5mA | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 24V dc | |
| Standards/Approvals | EN 60730-1, EN 60529 | |
| Series | QAW740 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Room Device Time Switch Controller | ||
For Use With Synco 700 Controller | ||
Maximum Current 7.5mA | ||
IP Rating IP40 | ||
Maximum Supply Voltage 24V dc | ||
Standards/Approvals EN 60730-1, EN 60529 | ||
Series QAW740 | ||
해당 안됨
- COO (Country of Origin):
- DE
The Siemens multifunctional digital room unit designed for simple remote control of synco 700 controllers. It is specifically tailored for use with heating, ventilation, or air conditioning systems that utilize KNX communication. This room unit offers seamless integration with the controller to provide efficient and precise temperature control within various building environments.
Enables room temperature measurement for accurate climate control
Supports communication via KNX for seamless system integration
Offers relative temperature setpoint adjustment for personalized comfort
Includes a timer function for convenient scheduling
Displays operating mode, temperatures, timer function, and faults for easy monitoring
관련된 링크들
- Siemens Cable Assembly BPZ Series Cable Harness for Use with Synco 700 Controllers
- Siemens Display Module BPZ Series DIN Rail Mounting Kit for Use with Synco 700 Controllers
- Siemens RMZ78 Series Extension Module for Use with Synco 700 Controls
- Siemens Series C Series Adapter for Use with Central Operation Of Synco 700 Devices
- Siemens RMZ Series Connector for Use with Controllers and Extension Modules Of The Synco 700 Line
- Siemens RXZ30.1 Series Cover for Use with Rxc30 Room Controller
- Siemens Flush Temperature Controller 230V Room Temperature Controller
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical