Siemens Display Module BPZ Series DIN Rail Mounting Kit for Use with Synco 700 Controllers
- RS 제품 번호:
- 282-5232
- 제조사 부품 번호:
- RMZ790 / BPZ:RMZ790
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩945,280.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩945,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5232
- 제조사 부품 번호:
- RMZ790 / BPZ:RMZ790
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | DIN Rail Mounting Kit | |
| Accessory Type | Display Module | |
| For Use With | Synco 700 Controllers | |
| Series | BPZ | |
| Standards/Approvals | EN 60730-1, RoHS, EN 50491-3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type DIN Rail Mounting Kit | ||
Accessory Type Display Module | ||
For Use With Synco 700 Controllers | ||
Series BPZ | ||
Standards/Approvals EN 60730-1, RoHS, EN 50491-3 | ||
- COO (Country of Origin):
- CH
Siemens Plug-In Type Operator Unit, Plugs into Synco 700 Controllers, DIN Rail Mounting - BPZ:RMZ790
This plug-in type operator unit by Siemens is designed for use with Synco 700 controllers. The kit includes a display module accessory, ensuring easy installation and efficient functionality. It is a versatile addition to any automation or electronic setup.
Features & Benefits
• Easy installation with DIN rail mount compatibility
• Can be plugged in and removed during operation for easy access
• All menus appear on the LCD as plain and clear text for easy readability
Applications
• Ideal for use with Siemens Synco 700 controllers
• Can be used for setting up heating controllers, universal controllers, and switching and monitoring devices
Can it be used with other controller brands?
This unit is specifically designed for use with Siemens Synco 700 controllers, ensuring seamless compatibility.
Can the Siemens operator unit be easily removed and reattached during operation?
Yes, it is designed to be easily plugged in and removed from Synco 700 controllers without interrupting operation.
Is the installation process complicated?
The DIN rail mount design of this kit allows for easy installation, making the setup process hassle-free.
관련된 링크들
- Siemens Cable Assembly BPZ Series Cable Harness for Use with Synco 700 Controllers
- Siemens RMZ Series Connector for Use with Controllers and Extension Modules Of The Synco 700 Line
- Siemens RMZ78 Series Extension Module for Use with Synco 700 Controls
- Siemens Series C Series Adapter for Use with Central Operation Of Synco 700 Devices
- Siemens I/O Unit BPZ 260V ac
- Siemens QAW740 Series Room Device Time Switch Controller for Use with Synco 700 Controller, 7.5 mA Max 24V dc
- Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical