Festo Motor Cable NEBM Series Cable for Use with Motor,5251379

Subtotal (1 unit)*

₩1,231,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,231,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-9638
제조사 부품 번호:
NEBM-M23G15-EH-20-Q7N-R3LEG14
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Motor Cable

Product Type

Cable

For Use With

Motor

Series

NEBM

Standards/Approvals

CE, RoHS

Model Number

5251379

COO (Country of Origin):
BG

Festo NEBM Series Cable, 0 to 850V DC Voltage Range, 20m Length - NEBM-M23G15-EH-20-Q7N-R3LEG14, Numeric Part Number:5251379


This high voltage motor cable is engineered for efficient connectivity across various motor applications. It delivers strong performance and is essential for professionals in the automation and electrical sectors. With a wide voltage range and current capacity, it is suitable for use in rigorous environments, ensuring operational efficiency.

Features & Benefits


• Supports a DC operating voltage range of 0 to 850V

• Capable of carrying up to 11.7A of current

• Suitable for both fixed and flexible installations

• Complies with stringent electrical safety standards

• Shielded to minimise electromagnetic interference

• Rated IP67 for enhanced protection in harsh conditions

Applications


• Compatible with motors in industrial automation systems

• Ideal for linking power and control devices

• Effective for field device connections in robotics

• Utilised within energy chains for motion control

What is the installation flexibility of the cable?


The cable can be installed in both fixed and flexible environments while maintaining performance across various settings.

How does this cable handle environmental exposure?


It boasts an IP67 rating, providing strong protection against dust and moisture.

What kind of shielding does it offer?


The cable features shielding to prevent electromagnetic interference, ensuring signal integrity.

Can this be used in temperature-sensitive applications?


Yes, it operates effectively within ambient temperatures from -40°C to 90°C.

Is it compliant with current electrical standards?


Yes, it adheres to the EU RoHS directive and relevant electrical equipment regulations, ensuring safe usage.

관련된 링크들