Festo Motor Cable NEBM Series Cable for Use with Motor,5251377
- RS 제품 번호:
- 273-9635
- 제조사 부품 번호:
- NEBM-M23G15-EH-10-Q7N-R3LEG14
- 제조업체:
- Festo
Subtotal (1 unit)*
₩778,060.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩778,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-9635
- 제조사 부품 번호:
- NEBM-M23G15-EH-10-Q7N-R3LEG14
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Accessory Type | Motor Cable | |
| Product Type | Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS, EN 61984, CE | |
| Model Number | 5251377 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Accessory Type Motor Cable | ||
Product Type Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS, EN 61984, CE | ||
Model Number 5251377 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, 0 to 850V DC Voltage Range, 11.7A Current Rating - NEBM-M23G15-EH-10-Q7N-R3LEG14, Numeric Part Number:5251377
This cable is designed for automation and industrial environments, enabling connections between motors and field devices. With a voltage rating of 850V DC, it is suitable for applications requiring power transmission. The current rating of 11.7A ensures effective operation within various electrical systems.
Features & Benefits
• Withstands a temperature range of -40°C to 90°C
• Shielded design enhances signal integrity and minimises interference
• Rated IP67 for protection against dust and water ingress
• Supports both fixed and dynamic installation options
• Made from RoHS-compliant materials for environmental safety
• Suitable for energy chains, contributing to operational efficiency
Applications
• Connects motors in complex automation systems
• Ideal for control and power in industrial machinery
• Enhances system integration with various field devices
• Compatible with electrical automation systems requiring data transfer
• Essential for robotic assemblies needing high-voltage connectivity
What is the maximum operational temperature for this cable?
The maximum operational temperature for this cable is 90°C, making it suitable for various environments.
Can it be used in outdoor applications?
Yes, it is suitable for outdoor use due to its IP67 rating, ensuring protection against dust and water.
What type of connection does it feature for the motor side?
It features a hybrid socket with a straight cable outlet for the motor connection.
How does the cables design benefit flexibility in installations?
The construction supports both fixed and flexible installations, allowing adaptable use in different setups.
Is this cable suitable for use in high humidity areas?
Yes, its IP67 protection and robust materials make it suitable for high humidity environments.
관련된 링크들
- Festo Motor Cable NEBM Series Cable,5251390
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251378
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251375
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251379
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251376
- Festo Motor Cable NEBM Series Cable for Use with Motor,5251374
- Festo Motor Cable NEBM Series Cable for Use with Motor Controllers, Servo Drives, Servo Motors, Stepper Motors,5251384
- Festo Motor Cable NEBM Series Cable for Use with Servo Drives,8190885