Siemens Cable 800PLUS Series Cable

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩3,182,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,182,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
676-763
제조사 부품 번호:
6FX8002-8QN21-1EJ0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable

Series

800PLUS

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens Cable Extension is engineered for robust and versatile cable connections in industrial environments. This innovative product boasts a three-tiered design suitable for various applications, including motor and converter connections. With an impressive rated voltage of 600 V/1000 V and remarkable tensile and torsional stress resistance, it ensures optimal performance even under demanding conditions. Capable of withstanding temperatures from -20°C to 80°C, the motion connect 800plus provides reliability and durability, making it Ideal for both static and dynamic installations. Its high-quality PUR sheath with enhanced flame resistance and oil resistance guarantees safety in critical operations, ensuring that all your industrial needs are met efficiently.

Comprises four cores with Advanced cross-section designs for enhanced conductivity

Test voltage ratings of 1.5 kV for power conductors and 0.5 kV for signal conductors ensure safety

Features a cable outer diameter of 13.6 mm allowing flexibility in installation

Static deployment can handle tensile stress of 50 N/mm² and a smallest bending radius of 39.9 mm

Dynamic operation allows maximum acceleration of 50 m/s² for effective movement

Supports a travel path of 50 m with the capacity for up to 10000000 bends

Constructed from CFC/halogen/silicone-free materials maintaining environmental standards

Compatible in extreme temperatures both with fixed and moving installations

Verifiable safety with authorisation certifications for USA and Canada

관련된 링크들