Siemens Cable 800PLUS Series Extension Cable
- RS 제품 번호:
- 676-317
- 제조사 부품 번호:
- 6FX8002-8QE21-1EJ0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩3,312,080.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,312,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-317
- 제조사 부품 번호:
- 6FX8002-8QE21-1EJ0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced connection system designed to ensure robust connectivity in demanding environments. This flexible cable solution caters to a variety of applications, combining exceptional mechanical resilience with outstanding electrical performance. Ideal for both fixed and dynamic installations, it supports high-speed operations while maintaining reliability under diverse conditions. With superior resistance to environmental factors such as temperature and oil, this cable system stands out as a reliable choice for industrial applications, making it the perfect choice for future-proofed installations.
Comprises multiple cores and cross-sections for versatile electrical connectivity
Designed to support both fixed and flexible installations enhancing operational efficiency
Offers a maximum tensile load of 20 N/mm² ensuring durability under movement
Capable of withstanding extreme temperatures from -20°C to 80°C suitable for varying environments
Incorporates PUR cable sheath for enhanced oil resistance and flame safety
Provides a maximum traversing velocity of 300 m/min facilitating high-speed operations
Tested for extreme bending radii ensuring reliable performance in cable carriers
Complies with international standards including UL 758 and CSA-C22.2-N.210.2-M90 affirming suitability for global applications
Lightweight design at 13.44 kg contributes to easy handling and installation
관련된 링크들
- Siemens Cable 800PLUS Series Extension Cable
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
