Siemens Cable 800PLUS Series Cable
- RS 제품 번호:
- 676-732
- 제조사 부품 번호:
- 6FX8002-8QN11-1AB0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩312,720.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩312,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-732
- 제조사 부품 번호:
- 6FX8002-8QN11-1AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is an Advanced cable solution designed for dynamic and static applications in industrial environments. Featuring a robust construction with four power conductors and integrated signal cables, it ensures reliable transmission of both power and data. The cable's versatile design is suitable for various installations, from fixed to flexible, accommodating demanding conditions while maintaining performance. With a rated voltage of 600 V and a range of temperature tolerances, this product is engineered to meet diverse operational needs, ensuring efficiency and durability in critical applications.
Four cores with cross-section options provide excellent versatility
Test voltage ratings ensure safety and reliable performance across applications
Designed with a braking lead for enhanced operational control
Mechanical strength allows for significant tensile stress handling
Smallest bending radius options enable installation flexibility
Dynamic characteristics support high-speed movement and long service life
Oil and flame resistance properties enhance durability in harsh environments
Approved for usage in both the USA and Canada ensuring compliance with regional standards
관련된 링크들
- Siemens Cable 800PLUS Series Cable
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
