Siemens Cable 800PLUS Series Cable
- RS 제품 번호:
- 676-745
- 제조사 부품 번호:
- 6FX8002-8QN21-1AB0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩388,280.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩388,280.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-745
- 제조사 부품 번호:
- 6FX8002-8QN21-1AB0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a highly versatile connection solution designed for modern industrial applications. With a robust construction featuring multiple core types, including power and signal conductors, this cable ensures seamless operation in demanding environments. Its mechanical properties, such as optimum bending radii and tensile loads, make it suitable for both static and dynamic deployments. The use of high-quality materials ensures reliability over a wide range of temperatures, thereby enhancing performance and longevity in various applications. For users seeking a dependable connection technology, the motion connect 800PLUS stands as an optimal choice.
Utilises a robust cable construction with 4x2.5 mm² 4x0.2 mm² and 2x1.5C conductors for comprehensive application support
Supports high test voltages up to 1.5 kV for power conductors ensuring safety and reliability
Designed for flexible installation with a minimum bending radius of 99.8 mm to accommodate dynamic movement
Able to withstand tensile loads of up to 20 N/mm² making it Ideal for moving applications
Operates within a wide temperature range of -20 to 80 °C for static installations enhancing its versatility
Constructed from flame-resistant materials compliant with EN 60332 standards for improved safety
Features innovative insulation that is halogen-free and oil-resistant promoting environmental sustainability
Comes with a connector size of 1 / M23 for easy compatibility with machinery ensuring straightforward installation
관련된 링크들
- Siemens Cable 800PLUS Series Cable
- Siemens Cable 800PLUS Series Extension Cable
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
