Siemens Cable 500 Series Cable

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩451,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩451,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
676-670
제조사 부품 번호:
6FX5002-8QN21-1AD0
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Cable

Accessory Type

Cable

Series

500

Standards/Approvals

UL758

COO (Country of Origin):
SK
The Siemens motion connect 500 is a high-performance connection solution designed specifically for dynamic applications. This robust cable assembly features multiple cores, including power and signal conductors, ensuring reliable data transmission even in challenging environments. With a rated voltage of up to 1000 V and Durable materials, it accommodates various installation scenarios from fixed to flexible applications. Its precision engineering allows for significant movement and bending, catering to industrial needs while providing a tensile load and bending radius that guarantee operational efficiency. The motion connect 500 is the Ideal choice for those seeking reliability and performance in their connectivity solutions.

Comprises four cores with multiple cross sections for versatile applications

Features a SPEED CONNECT connector for ease of installation

Can withstand dynamic conditions with up to 100000 bends

Constructed with PVC sheath and silicone free insulation for enhanced durability

Compliance with fire resistance standards to ensure safety in harsh conditions

관련된 링크들