Siemens Cable 500 Series Cable
- RS 제품 번호:
- 676-256
- 제조사 부품 번호:
- 6FX5002-8QN11-1AD0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩347,660.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩347,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-256
- 제조사 부품 번호:
- 6FX5002-8QN11-1AD0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is engineered for seamless connectivity in industrial environments. Ideal for applications demanding both efficiency and reliability, this cable features a robust design capable of handling significant mechanical stress. With its high-quality construction, it ensures stable power and signal transmission, making it suitable for various operational conditions. Designed to withstand extreme temperatures and rigorous handling, this cable is perfect for dynamic deployments within cable carriers, offering exceptional performance over extended periods. Whether in fixed or flexible installations, the motion connect 500 guarantees optimal functionality and durability.
Four cores with varying cross sections for versatile connectivity
Designed with a braking lead for enhanced operational safety
Supports significant dynamic deployments with a small bending radius of 123 mm
Constructed from PVC with a flame resistant design in compliance with EN standards
Heavy duty tensile load ratings make it suitable for both static and dynamic applications
Connector types include SPEED CONNECT for easy installation and disconnection
관련된 링크들
- Siemens Cable 500 Series Cable
- Siemens Cable Assembly MOTION-CONNECT 500 Series Cable
- Siemens Cable Assembly 6FX5 Series Cable
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series