Siemens Cable 500 Series Extension Cable
- RS 제품 번호:
- 676-059
- 제조사 부품 번호:
- 6FX5002-8QE21-1CD0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,440,240.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,440,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-059
- 제조사 부품 번호:
- 6FX5002-8QE21-1CD0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is engineered to deliver exceptional performance in demanding environments. This cable solution features a robust design tailored for both static and dynamic applications, Ideal for various industrial automation needs. With a test voltage of 1.5 kV for power conductors and 0.5 kV for signal conductors, it ensures reliability and safety across its rated voltage of 600 V/1000 V according to EN 50395 standards. The integrated SPEED-CONNECT connectors on both the engine and converter sides simplify setup while maintaining a secure connection. Its robust construction includes a PVC sheath that withstands varying temperatures and environmental conditions, making it a reliable choice for diverse applications.
Designed for both fixed and flexible installations ensuring versatility in usage
Capable of withstanding a maximum tensile load of 50 N per mm sq in fixed installations
Built for a dynamic deployment with a bending radius of 133 mm allowing for smooth movement
Fire resistant cable sheath for enhanced safety
Supports a maximum number of 100000 bends ensuring a long service life even in challenging applications
관련된 링크들
- Siemens Cable 500 Series Extension Cable
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
