Siemens Cable 500 Series Extension Cable
- RS 제품 번호:
- 676-052
- 제조사 부품 번호:
- 6FX5002-8QE21-1BG0
- 제조업체:
- Siemens
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩1,139,600.00
제조사가 재고 비축중
- 2026년 11월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,139,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 676-052
- 제조사 부품 번호:
- 6FX5002-8QE21-1BG0
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connectivity solution engineered for high-performance applications. Designed for both static and dynamic deployment, this cable features multiple cores and exceptional tensile strength, ensuring reliable connectivity under various conditions. With a Compact connector design and robust outer diameter, it fits effortlessly into tight spaces, offering versatility for industrial environments. The cable withstands harsh conditions, from extreme cold to high temperatures, making it Ideal for diverse operational needs. Enhanced with superior insulation materials, it prioritises safety and performance, providing peace of mind in demanding scenarios.
Four cores with varied cross sections for versatile applications
Rated voltage of 600 V and 1000 V ensuring robust electrical performance
Designed with a braking lead for enhanced safety
Made with PVC sheath in striking Orange for high visibility
Oil resistant to EN 60811 2 1 specifications for longevity
Conforms to UL758 and CSA approval ensuring safety compliance
관련된 링크들
- Siemens Cable 500 Series Extension Cable
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
