Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51

Subtotal (1 unit)*

₩557,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩557,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-749
제조사 부품 번호:
3VA9137-0PK55
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Operator Panel

Accessory Type

Rotary Handle Kit

For Use With

3VA51

Series

3VA

Standards/Approvals

EAC, CE, RoHS, UKCA

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator is designed for emergency off applications, providing reliable functionality in demanding environments. With an IP65 rating, it ensures optimal protection against dust and water ingress, making it suitable for both indoor and outdoor use. The device features a user friendly design that enhances safety while integrating seamlessly with existing systems. Its compact dimensions allow for easy installation in various locations, coupled with a mounting bracket for secure positioning. Built to withstand the rigours of industrial use, this product stands as a testament to Siemens' commitment to quality and performance, ensuring peace of mind in critical situations.

IP65 rating assures excellent protection against environmental factors

Designed for easy side wall mounting, enhancing installation flexibility

Robust construction ensures longevity, even in harsh conditions

User friendly operation promotes quick accessibility during emergencies

Compatible with various accessories, enhancing system integration

관련된 링크들