Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA52, 3VA61/62

Subtotal (1 unit)*

₩520,020.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩520,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-744
제조사 부품 번호:
3VA9277-0PK13
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Rotary Handle Kit

Product Type

Operator Panel

For Use With

3VA52, 3VA61/62

Series

3VA

Standards/Approvals

EMV, CE, EAC, UKCA

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotatory Operator is designed to meet the highest standards, perfectly combines functionality with durability. Built to endure harsh environments, it features a high degree of protection with an IP65 rating, ensuring resilience against dust and moisture. The incorporation of a 24 V DC lighting kit accessory enhances its versatility, making it an ideal choice for various applications. This product not only boasts an impressive mechanical design with a height of 82 mm but also provides reliable performance across different industries, including marine and shipping. With global certification for general product approval, it exemplifies trusted quality and safety, empowering users to operate confidently.

Designed for side wall mounting, facilitating easy installation

Meets stringent NEMA ratings, ensuring operational reliability

Crafted for environments requiring high protection from external elements

Comes with comprehensive certificates and approvals for assurance

관련된 링크들