Eaton Choke DX Series Motor Choke for Use with DA1
- RS 제품 번호:
- 259-648
- 제조사 부품 번호:
- 269513 DX-LN3-250
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,461,180.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,461,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-648
- 제조사 부품 번호:
- 269513 DX-LN3-250
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DA1 | |
| Series | DX | |
| Standards/Approvals | IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DA1 | ||
Series DX | ||
Standards/Approvals IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20, UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS | ||
- COO (Country of Origin):
- AT
The Eaton DX Mains Choke is designed for utmost reliability in three-phase systems, handling an operational voltage of 550 V AC across both 50 and 60 Hz frequencies. Engineered to enhance system performance, this product boasts an impressive inductance of 0.07 mH, ensuring stable operation even under challenging conditions. The robust design facilitates an exceptional weight-to-durability ratio, weighing just 20.6 kg while being compliant with multiple international standards, including CE Marked and UL certifications. Installation is straightforward, whether mounted horizontally or standing vertically, providing versatility in various applications. With its excellent thermal management and high-quality materials, this mains choke is not just a component, but a critical ally in enhancing energy efficiency and safety across electrical systems.
CE Marked and certified for safety and compliance
Compact dimensions ensure easy integration into existing setups
Robust construction for enhanced durability and longevity
Rated operational current of up to 250 A for peak performance
Designed for environments with elevated heat and thermal stability requirements
Equipped with copper connection lugs for reliable connectivity
Optimised for mechanical impact with resilient materials
관련된 링크들
- Eaton Choke DX Series Motor Choke for Use with DA1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1, DA1, DC1
- Eaton Choke DX Series Motor Choke for Use with DM1, DC1, DA1
- Eaton Choke DX Series Motor Choke for Use with DC1, DM1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DE1, DM1
- Eaton Choke DX Series Motor Choke for Use with DM1, DE1, DC1, DA1