Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DM1

Subtotal (1 unit)*

₩555,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩555,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-352
제조사 부품 번호:
269507 DX-LN3-060
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Choke

Accessory Type

Choke

For Use With

DA1, DC1, DM1

Series

DX

Standards/Approvals

Certified for US & Canada, CE, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20

COO (Country of Origin):
HU
The Eaton mains choke is engineered for exceptional performance in three-phase systems, providing reliable voltage control through its robust design. This advanced choke operates seamlessly within a voltage range of 550 V, making it ideal for various industrial applications. With a rated inductance of 0.31 mH and a current capacity of 60 A, it not only enhances system stability but also ensures compliance with international standards, including CE and UL certifications. Its compact and efficient structure allows for easy installation, while its high ambient temperature resilience and vibration resistance ensure long-lasting reliability in demanding environments. This product seamlessly integrates into electrical circuit applications to effectively manage electrical noise, ensuring optimal operation and improved efficiency.

Designed to enhance voltage stability in three-phase systems

Offers excellent noise suppression capabilities

Compact dimensions allow for flexible installation options

Constructed with high-quality materials for durability

Resistant to mechanical shock and vibration for reliability

Supports a wide range of ambient temperatures for versatility

Meets stringent international safety and performance standards

Equipped with PE stud and connection lugs for easy set-up

관련된 링크들