Eaton Choke DX Series Motor Choke for Use with DM1, DE1, DC1, DA1

Subtotal (1 unit)*

₩171,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩171,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-395
제조사 부품 번호:
269500 DX-LN3-004
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Accessory Type

Choke

Product Type

Motor Choke

For Use With

DM1, DE1, DC1, DA1

Series

DX

Standards/Approvals

UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20, UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE

비준수

COO (Country of Origin):
HU
The Eaton DX Mains choke is an advanced solution designed to enhance the efficiency and reliability of three-phase power systems. Suitable for operation with a maximum voltage of 550 V and a rated current of 3.9 A, this choke operates effectively across a frequency range of 50/60 Hz. Its robust construction ensures exceptional performance, making it an ideal choice for a variety of industrial applications. This device features an impressive inductance of 7.51 mH, contributing to significant reductions in interference. Designed with user-friendliness in mind, it supports multiple mounting positions and accommodates various terminal connections, offering flexibility in installation. Additionally, the product meets extensive compliance and certification standards, assuring users of its quality and safety in operation.

Fitted with a PE stud for enhanced safety

Offers wide operational temperature ranges for diverse environments

Designed with a compact form factor for easy integration

Ensures reliable shock and vibration resistance for challenging conditions

Provides a terminal capacity of 20 - 10 AWG for varied connectivity options

Delivers effective corrosion resistance, prolonging lifespan and reliability

Features an IP20 degree of protection, safeguarding against foreign objects

Affords easy maintenance access with clearly defined electrical ratings

Available with comprehensive documentation for seamless deployment

관련된 링크들