Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- RS 제품 번호:
- 259-040
- 제조사 부품 번호:
- 269560 DX-LM3-220
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩3,508,360.00
일시적 품절
- 2026년 10월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,508,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 259-040
- 제조사 부품 번호:
- 269560 DX-LM3-220
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Accessory Type | Choke | |
| Product Type | Motor Choke | |
| For Use With | DA1, DG1 | |
| Series | DX | |
| Standards/Approvals | CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225,XPTQ2/XPTQ8), VDE 0570-2-20 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Accessory Type Choke | ||
Product Type Motor Choke | ||
For Use With DA1, DG1 | ||
Series DX | ||
Standards/Approvals CE, Certified for US & Canada, CSA C22.2 No. 14, EN 61800-3, IEC/EN 61558-2-20, IEC/EN 61800-5, RoHS, UL 508C, UL (E167225,XPTQ2/XPTQ8), VDE 0570-2-20 | ||
- COO (Country of Origin):
- AT
The Eaton DX Motor choke is engineered for exceptional performance in three-phase applications, accommodating a maximum operational voltage of 750V and a frequency range of 0-400 Hz. Designed with reliability in mind, this motor choke stands out with its compact dimensions of 260 mm in length, 258 mm in height, and 384 mm in width, while ensuring optimal current handling up to 220 A. The product not only meets stringent industry standards but is also certified for use in both the US and Canada, reflecting its global compliance. With robust certifications including IEC/EN61800-3 and UL approval, it ensures safe and efficient operation across various environments. Ideal for demanding industrial settings, the device provides heat dissipation capabilities, further contributing to its reliable operation under high loads. The motor choke is suitable for installation in switchgear, ensuring that it meets modern electrical parameters necessary for a variety of applications.
Compact design for space-efficient installations
Meets rigorous certifications for safety and compliance
Designed for high-performance use in demanding conditions
Offers robust heat dissipation to enhance operational reliability
Accommodates a vast operational temperature range for versatility
Optimised for use in three-phase systems, enhancing efficiency
Suitable for various industrial applications with extensive versatility
Provides clear specifications for easy integration with existing systems
관련된 링크들
- Eaton Choke DX Series Motor Choke for Use with DG1, DA1
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1
- Eaton Choke DX Series Motor Choke for Use with DA1, DG1, DM1
- Eaton Choke DX Series Motor Choke for Use with DG1, DA1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1, DM1, DG1, DC1
- Eaton Choke DX Series Motor Choke for Use with DG1, DM1, DA1, DC1, DE1
- Eaton Choke DX Series Motor Choke for Use with DA1, DC1, DE1, DG1, DM1
- Eaton Choke DX Series Motor Choke for Use with DA1