Eaton Choke DX Series Motor Choke for Use with DA1, DG1

Subtotal (1 unit)*

₩1,461,400.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,461,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-358
제조사 부품 번호:
269546 DX-LM3-080
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Choke

Accessory Type

Choke

For Use With

DA1, DG1

Series

DX

Standards/Approvals

IEC/EN 61558-2-20, RoHS, UL 508C, UL (E167225, XPTQ2/XPTQ8), VDE 0570-2-20, EN 61800-3, IEC/EN 61800-5, CE, Certified for US & Canada, CSA C22.2 No. 14

COO (Country of Origin):
AT
The Eaton three-phase motor choke is designed for superior electrical performance in demanding applications, ensuring efficient operation while maintaining voltage stability. It operates at a maximum of 750 V AC and supports a frequency range from 0 to 400 Hz, catering to diverse industrial needs. Weighing in at just over 20 kg and featuring compact dimensions, this device is built for easy installation and integration into various systems. Its robust design ensures longevity and reliability, making it an essential component for stability in machinery that utilises variable frequency drives. The motor choke is engineered to limit peak currents, thus safeguarding connected electrical equipment while enhancing overall system performance.

Constructed to handle demanding electrical loads with ease

Compact design allows for versatile installation options

Robustly built to ensure reliability in harsh environments

Efficiently manages voltage fluctuations for improved system stability

Equipped with features that comply with stringent industry certifications

Supports high operational current, thus optimising machine performance

Designed for various mounting positions to suit your application needs

Ideal for use in applications requiring precise control of electrical flow

관련된 링크들