Eaton Choke DX Series Motor Choke for Use with DA1, DM1, DG1, DC1

Subtotal (1 unit)*

₩802,380.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩802,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
259-357
제조사 부품 번호:
269543 DX-LM3-035
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Motor Choke

Accessory Type

Choke

For Use With

DA1, DM1, DG1, DC1

Series

DX

Standards/Approvals

UL (E167225, XPTQ2/XPTQ8), UL 508C, RoHS, IEC/EN 61800-5, IEC/EN 61558-2-20, EN 61800-3, CSA C22.2 No. 14, Certified for US & Canada, CE, VDE 0570-2-20

COO (Country of Origin):
HU
The Eaton DX Motor choke is engineered for efficiency and reliability in demanding industrial applications. Designed to handle three-phase systems with a voltage range of up to 750 V, this motor choke excels in managing harmonics and optimising performance across a frequency spectrum of 0 to 400 Hz. With robust construction and thoughtful design, it ensures enhanced thermal performance and electromagnetic compatibility, aligning seamlessly with the needs of advanced drive systems. The choke's compact dimensions and lightweight profile make it ideal for both space-constrained installations and those requiring high-performance electrical components. Adhering to rigorous international standards, this product promises safety and compliance, making it a dependable choice for electrical engineers and panel builders alike.

Helps in reducing harmonics and improving system efficiency

Compact design suitable for space-limited environments

Lightweight construction allows for easy handling and installation

Certified for compliance with global safety standards

Optimized thermal performance for enhanced reliability

Ideal for varying ambient temperatures, improving operational flexibility

Utilises innovative engineering to deliver exceptional electromagnetic compatibility

관련된 링크들