Festo Cable NEBC Series Cable for Use with Controllers,8146040

Subtotal (1 unit)*

₩489,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 10월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩489,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-462
제조사 부품 번호:
NEBC-D8W4-ES-50-N-S-D8W4-ET
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), EN 61076-2-114, UL E474609, RoHS-

Model Number

8146040

COO (Country of Origin):
DE
The Festo Connecting Cable has been designed to meet the rigorous demands of industrial applications. Constructed in accordance with EN 61076-2-114 standards, it promises exceptional durability and reliability. The angled cable outlet and robust screw type lock connection ensure secure and efficient integration into existing systems. With a generous cable length of 50 metres, this cable is ideal for applications requiring flexibility and distance without compromising signal integrity.

Designed to handle operational voltage ranges up to 30 V

Equipped with surge immunity for enhanced safety during use

Corrosion resistant structure for prolonged durability

Incorporates gold plated copper alloy electrical contacts for improved connectivity

Suitable for energy chains enhancing mobility without compromising performance

관련된 링크들