Festo Cable NEBC Series Cable for Use with Controllers,8065130

Subtotal (1 unit)*

₩103,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩103,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-398
제조사 부품 번호:
NEBC-D8W4-ES-5-N-S-D8W4-ET
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Cable

Product Type

Cable

For Use With

Controllers

Series

NEBC

Standards/Approvals

cULus (OL), RoHS-, EN 61076-2-114, UL E474609

Model Number

8065130

COO (Country of Origin):
PL

Festo NEBC Series Cable, 5m Length, 3A Current Rating - NEBC-D8W4-ES-5-N-S-D8W4-ET, Numeric Part Number: 8065130


This cable is specifically designed for controllers, offering a dependable connection in automation applications. With a length of 5m, it operates within a voltage range of 0 to 30 V, making it suitable for various industrial control systems. The cable, part of the NEBC series, is engineered to handle a current rating of 3A, ensuring efficient performance.

Features & Benefits


• Designed to connect with controllers effectively
• Suitable for voltage applications up to 30V
• 5m length provides flexibility in installations
• Reliable for automation tasks in industrial environments

Applications


• Used in automation control systems
• Designed for direct connection to controllers
• Ideal for industrial electrical setups
• Facilitates reliable connections in mechanical

What voltage range is supported by this cable?


It supports a voltage range of 0 to 30 V, enabling it to function effectively in various applications.

How does the length of the cable benefit installations?


The 5m length provides ample reach for installations, allowing users to connect devices without limitations in positioning.

What current rating does this cable support for effective use?


The cable has a current rating of 3A, making it suitable for a wide range of industrial control tasks.

Can this cable be used in automation applications?


Yes, it is designed specifically for use in automation systems, ensuring efficient connections with controllers.

관련된 링크들