Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354107

Subtotal (1 unit)*

₩186,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩186,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
195-163
제조사 부품 번호:
EAMH-110-25-C34-P
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Accessory Type

Clamping Sleeve

Product Type

Clamping Sleeve

For Use With

Motor Mounting

Series

EAMH

Standards/Approvals

RoHS

Model Number

1354107

COO (Country of Origin):
DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 5000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.

Flexible mounting options to accommodate various setups

Suitable for high speed applications ensuring smooth operation

Meets stringent compliance standards for environmental safety

Wide operational temperature range for diverse applications

Designed to enhance machinery stability with its mass moment of inertia

관련된 링크들