Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429561
- RS 제품 번호:
- 194-817
- 제조사 부품 번호:
- EAMH-110-25-C34
- 제조업체:
- Festo
Subtotal (1 unit)*
₩209,960.00
제조사가 재고 비축중
- 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩209,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 194-817
- 제조사 부품 번호:
- EAMH-110-25-C34
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Clamping Sleeve | |
| Accessory Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Standards/Approvals | RoHS | |
| Model Number | 2429561 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Clamping Sleeve | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
Standards/Approvals RoHS | ||
Model Number 2429561 | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 5000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.
Flexible mounting options to accommodate various setups
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia
관련된 링크들
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429558
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429556
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429555
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429557
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429560
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2430411
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429559
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354107