Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V, I2C, SSOP-14, 5-Pin
- RS 제품 번호:
- 258-4175
- 제조사 부품 번호:
- TLI493DW2BWA0XTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 258-4175
- 제조사 부품 번호:
- TLI493DW2BWA0XTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Number of Axis | 3 | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Maximum Frequency Response | 1000kHz | |
| Minimum Frequency Response | 400kHz | |
| Minimum Supply Voltage | 2.8V | |
| Package Type | SSOP-14 | |
| Maximum Supply Voltage | 3.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 5 | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.13mm | |
| Height | 590μm | |
| Width | 930μm | |
| Standards/Approvals | IPC/JEDEC J-STD-020, RoHS | |
| Automotive Standard | No | |
| Supply Current | 7nA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Number of Axis 3 | ||
Mount Type Surface | ||
Interface Type I2C | ||
Maximum Frequency Response 1000kHz | ||
Minimum Frequency Response 400kHz | ||
Minimum Supply Voltage 2.8V | ||
Package Type SSOP-14 | ||
Maximum Supply Voltage 3.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 5 | ||
Maximum Operating Temperature 125°C | ||
Length 1.13mm | ||
Height 590μm | ||
Width 930μm | ||
Standards/Approvals IPC/JEDEC J-STD-020, RoHS | ||
Automotive Standard No | ||
Supply Current 7nA | ||
The Infineon XENSIV is the device for industrial and consumer applications, the low power 3D hall sensor with I2C interface. It uses our latest 3D Hall generation and is housed in an extremely small wafer-level package. With an 87 percent smaller footprint and 46 percent less height than previous comparable products, the sensor paves the way for new design options. Due to the small WLB-5 package and the low current consumption of 7 nA in power-down mode, the magnetic sensor is also suitable for use in applications that previously used resistor-based or optical solutions.
Power down mode with 7 nA (typ.) power consumption
Variable update frequencies and power modes
Triggering by external microcontroller possible via I2C protocol
X-Y angular measurement mode
Interrupt signal to indicate a valid measurement to the microcontroller
Pb-free (RoHS compliant) and halogen free package
관련된 링크들
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V, I2C, SSOP-14, 5-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 24V, I2C, TSOP, 6-Pin
- Infineon S2GO-3D-TLI493DW2BW-A0 Demonstration Board S2GO3DTLI493DW2BWA0TOBO1
- MikroElektronika Magneto 6 Click Hall Effect Sensor MikroBus Click Board for TLI493D-A2B6
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V, SSI, PWM, SSOP, 16-Pin
- Infineon 3 Axis Surface Hall Effect Sensor 2.8 V 3.5V, I2C, TSOP, 6-Pin
- Otto 2-Axis Hall Effect Joystick Round Hall Effect, IP68S, 5 V ac
- APEM 3-Axis Hall Effect Joystick Button Hall Effect, IP65, IP68