Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V, I2C, SSO, 3-Pin
- RS 제품 번호:
- 236-3685
- 제조사 부품 번호:
- TLE4929CXHAM38NHAMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 236-3685
- 제조사 부품 번호:
- TLE4929CXHAM38NHAMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Omnipolar | |
| Interface Type | I2C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | SSO | |
| Sensitivity | 7.7LSB/mT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Length | 2.9mm | |
| Height | 1.1mm | |
| Series | TLE4929 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Supply Current | 3.4mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Omnipolar | ||
Interface Type I2C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.5V | ||
Package Type SSO | ||
Sensitivity 7.7LSB/mT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Length 2.9mm | ||
Height 1.1mm | ||
Series TLE4929 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard No | ||
Supply Current 3.4mA | ||
The Infineon XENSIV hall based crankshaft sensor for hybrid powertrains and similar industrial applications, such as speedometer or any speed-sensor with high accuracy and low jitter capabilities.
Measures speed and position of tooth/pole wheels
Switching point in middle of the tooth enables backward compatibility
Magnetic stray-field robustness due to differential sensing principle
Direction detection and Stop-Start-Algorithm
Programmable switching threshold for additional accuracy
관련된 링크들
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V, I2C, SSO, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, SSO, 3-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32V, PG-SSO-3, 3-Pin
- Infineon TLE49421CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4
- Infineon TLE4941CHAMA2, Hall Effect Sensor IC 2-Pin, PG-SSO-2-4
- Infineon TLE4941PLUSCXAMA1, Hall Effect Sensor IC 2-Pin, PG-SSO-2-53
- Infineon Surface Hall Effect Sensor Latch 4.5 V 5.5V, SSO, 3-Pin
- Infineon Hall Effect Sensor Cable, Rectangular Body 20V