Infineon Hall Effect Sensor Cable, Rectangular Body 20V
- RS 제품 번호:
- 253-9862
- 제조사 부품 번호:
- TLE4999C4S0001HALA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
4000개 더 담고 ₩312,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
₩7,840,000.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2000 - 2000 | ₩3,920.00 | ₩7,842,000.00 | - |
| 4000 - 4000 | ₩3,842.00 | ₩7,685,200.00 | ₩312,000.00 |
| 6000 + | ₩3,766.00 | ₩7,531,200.00 | ₩924,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9862
- 제조사 부품 번호:
- TLE4999C4S0001HALA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rectangular | |
| Terminal Type | Screw | |
| Maximum AC Voltage | 32V ac | |
| Mount Type | Cable | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS, AEC Qualified | |
| Series | TLE | |
| Maximum Operating Temperature | 70°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Hall Effect Sensor | ||
Body Style Rectangular | ||
Terminal Type Screw | ||
Maximum AC Voltage 32V ac | ||
Mount Type Cable | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS, AEC Qualified | ||
Series TLE | ||
Maximum Operating Temperature 70°C | ||
The Infineon TLE series is a Dual channel linear Hall sensor with a bus-capable digital Short-PWM-code interface. Both channels are integrated on one die in the chip. The sensor is developed in compliance to ISO 26262. Highest accuracy over a wide temperature range and lifetime is achieved by an integrated digital temperature- and stress-compensation.
Two highly accurate redundant hall measurement channels integrated on one chip
Operating automotive temperature range -40°C to 150°C
Digital temperature and stress compensation
Reverse-polarity and over voltage protection for VDD, GND and OUT pins
Main and sub channel programmable independently in EEPROM
Multipoint calibration up to 9 points
2 x 16 bit user-configurable ID in EEPROM
Digital temperature and stress compensation
Reverse-polarity and over voltage protection for VDD, GND and OUT pins
Multipoint calibration up to 9 points
관련된 링크들
- Infineon Hall Effect Sensor Cable, Rectangular Body 20V
- Infineon Hall Effect Sensor Cable, Rectangular Body 2.2V
- Infineon Hall Effect Sensor Through Hole, Open Collector Output, Rectangular Body 24V
- Infineon Hall Effect Sensor Through Hole, Open Collector Output, Rectangular Body, 32 V dc 24V
- Infineon Hall Effect Sensor Surface, Analogue Output, Rectangular Body, 5.5 V dc 5.5V
- Infineon Hall Effect Sensor Surface, PNP Output, Flat Body 32V
- Infineon Hall Effect Sensor Through Hole, Open Drain Output, Block Body, 32 V dc 32V
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V, SPC, TDSO, 8-Pin