대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩398,034.00
재고있음
- 추가로 2026년 5월 04일 부터 9 개 단위 배송
- 추가로 2026년 5월 11일 부터 3 개 단위 배송
- 추가로 2026년 7월 08일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 1 | ₩398,034.00 |
| 2 - 9 | ₩389,259.00 |
| 10 + | ₩320,385.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 842-7201
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Linear Transducer | |
| Series | WT22 | |
| Resistance | 5kΩ | |
| Overall Height | 266mm | |
| Standards/Approvals | RoHS | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 105°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Linear Transducer | ||
Series WT22 | ||
Resistance 5kΩ | ||
Overall Height 266mm | ||
Standards/Approvals RoHS | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 105°C | ||
RS PRO Conductive Linear Potentiometers - Rod End
Brought to you by RS PRO, a series of linear potentiometers suitable for various applications. Widely used within electronics, each model can be mounted within various devices or even on PCB applications. These particular models will excel within audio or electronic uses. All models are highly reliable and excellent quality.
Features and Benefits
• Robust construction
• Standard resistance tolerance of ±20%
• Electrical life of 5,000,000 strokes
• Various stroke lengths available
• Essentially infinite
What is a potentiometer?
A potentiometer is a variable resistor which increases or decreases the resistance in an application. Usually available as either digital or analogue, there are two main types of potentiometers, rotary and linear.
• Linear - comes in a rectangle strip shape and can be pulled up or down for the required resistance, Used a lot within sound systems for mic output or volume control.
• Rotary - the shaft is housed by a knob, you would find these on dimmer switches or speakers, turning (usually to the right) will increase the resistance amplifying the output, whether that is light, sound or voltage.
How do potentiometers work?
Used in various applications, potentiometers operate as a resistor for electronic devices. As an example, a dimmer switch you would find in place of a light switch would house a potentiometer. Whichever direction it is turned, either increases or decreases the resistance, manipulating the light output from the bulb. Another common use would be speaker or sound systems, operating as a volume switch. There are various types of element material, usually as rotary or linear, such as:
• Wire-wound
• Conductive
• Plastic
• Carbon
• Cermet
How do these rod end potentiometers work?
Although these models have a different design from standard potentiometers, they operate as a linear potentiometer. Imagine the process of using a slide whistle, these work in a similar operation, the resistance can either be increased or decreased by sliding the rod end in and out of the housing.
관련된 링크들
- RS PRO WT22 Series Linear Transducer
- RS PRO 149703 Series Linear Transducer
- RS PRO IP Series Linear Transducer
- RS PRO 149618 Series Linear Transducer
- Variohm Group CTU Series Transducer Linear Transducer 30V, Voltage Signal
- BALLUFF BIW Series Linear Transducer 30V dc
- Solartron Metrology S Series Linear Transducer 30V
- Gefran PME Series Linear Transducer 60V