현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-0765
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Linear Transducer | |
| Series | RS PRO | |
| Resistance | 10kΩ | |
| Overall Height | 28.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Resistance Tolerance | ±50 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Linear Transducer | ||
Series RS PRO | ||
Resistance 10kΩ | ||
Overall Height 28.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Resistance Tolerance ±50 % | ||
- COO (Country of Origin):
- CN
RS Flexilin Conductive Plastic Linear Motion Potentiometers
This series of RS linear motion potentiometers offer a range of resistance values and are constructed of conductive plastic. With an electrical life of 5,000,000 strokes these linear motion potentiometers have an essentially infinite resolution.
Conductive plastic
842-7210 has a 50mm stroke length
842-7223 has a 200mm stroke length
±50% resistance tolerance
관련된 링크들
- RS PRO Linear Transducer
- RS PRO Spring Return Linear Transducer
- Variohm Group CTU Series Transducer Linear Transducer 30V, Voltage Signal
- Solartron Metrology Linear Transducer USB, Ethernet, RS232
- BALLUFF BIW Series Linear Transducer 30V dc
- Solartron Metrology S Series Linear Transducer 30V
- Sensata / BEI Sensors 9600 Series Linear Transducer
- Gefran PME Series Linear Transducer Cable 60V