RS PRO Linear Measuring Linear Transducer

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩201,630.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 63 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
단위당
한팩당
1 - 4₩201,630.00
5 +₩165,947.60

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 재고 번호:
909-4209
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Encoder Technology

Linear Measuring

Stroke

50mm

IP Rating

IP65

Overall Height

8.6mm

Overall Width

28.1mm

Overall Depth

77mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RS PRO Linear Transducer


This linear position sensor from RS PRO is designed to provide accurate positional measurements of linear motion control devices. It's typically used in factory automation setups, assembly lines and conveying mechanisms.
The unit uses a sealed membrane linear potentiometer set up, so it's compact, lightweight and easy to maintain. It's also highly accurate and can measure repeatedly without losing sensitivity. It features supportive housing that makes it easy to mount onto any device.
This unit has been stringently tested for quality and reliability. It can withstand a wide operating temperature range of -40°C to +85°C, making it suitable for harsh industrial setups. Plus, it has an Ingress Protection (IP) rating of IP65, meaning it's resistant to dust and low-pressure waterjets.

Features and Benefits


• Electrical travel of 50 mm
• Ingress Protection (IP) rating of IP65
• Operating temperature range of -40°C to +85°C
• Overall depth of 77 mm
• Overall height of 8.6 mm
• Overall width of 28.1 mm
• Resistance of 10 kΩ
• Starting force of 3 N (Newtons)
• Stroke of 50 mm