SICK DBS36 Core Series Incremental Incremental Encoder 5.5V dc, 500 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft
- RS 제품 번호:
- 201-3650
- 제조사 부품 번호:
- DBS36E-BBAK00500 / 1060527
- 제조업체:
- SICK
Subtotal (1 unit)*
₩246,020.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩246,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-3650
- 제조사 부품 번호:
- DBS36E-BBAK00500 / 1060527
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DBS36 Core | |
| Pulses Per Revolution | 500ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Blind Hollow | |
| Shaft Diameter | 8mm | |
| Interface Type | Incremental | |
| Terminal Type | M12 Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 5.5V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 45.4mm | |
| Overall Width | 36mm | |
| Overall Height | 37mm | |
| Standards/Approvals | EN 61000-6-2 and EN 61000-6-3 (class A) | |
| Mount Type | Shaft | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 300kHz | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DBS36 Core | ||
Pulses Per Revolution 500ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL | ||
Shaft Type Blind Hollow | ||
Shaft Diameter 8mm | ||
Interface Type Incremental | ||
Terminal Type M12 Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 5.5V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 45.4mm | ||
Overall Width 36mm | ||
Overall Height 37mm | ||
Standards/Approvals EN 61000-6-2 and EN 61000-6-3 (class A) | ||
Mount Type Shaft | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- MY
This SICK TTL DBS36 Incremental encoder provides a compact, robust and easy to install solution for many Speed and Position applications. Providing 500ppr at its output the 1.5m long cable can be routed axially or radially to suit the installation conditions. The encoder has an 8mm hollow shaft which can be reduced to 6mm using collet accessory 2013656. The encoder stator coupling has slots to enable flexible mounting on a pcd ranging from 42 - 46mm . A wide operating temperature range of -20 to +85 deg C and IP65 protection ensures reliable operation even in harsh operating conditions.
Operating current is = 50 mA (without load)
Supply voltage 4.5 to 5.5 V
Output frequency is = 300 kHz
관련된 링크들
- SICK DBS36 Series Incremental Incremental Encoder 30V, 50 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 5.5V, 2048 ppr ppr, TTL, RS422 Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS36 Core Series Incremental Incremental Encoder 5.5V dc, 100 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS36/50 Series Incremental Incremental Encoder 5.5V, 2500 ppr ppr, TTL, RS422 Signal, Blind Hollow Type, 8 mm
- SICK DBS36 Core Series Incremental Incremental Encoder 5.5V dc, 1024 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 30V, 500 ppr ppr, HTL Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder 30V, 1000 ppr ppr, TTL Signal, Blind Hollow Type, 8 mm Shaft
- SICK DBS363 Series Incremental Incremental Encoder 30V dc, 500 ppr ppr, HTL Signal, Blind Hollow Type, 8 mm Shaft